896-047-559-107

Heilind Number:EDA896-047-559-107
Manufacturer:EDAC
Manufacturer Number:896-047-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-559-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors in sleek black offer a seamless fit for your electronic projects. With a 3 A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material, they ensure both safety and reliability. Featuring a single row layout with 47 positions and a contact material of Copper Alloy, they guarantee efficient power transmission. The .125-inch pitch and .2-inch row spacing provide precise connectivity, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have in the arsenal of any electronics enthusiast or professional. Elevate your PCB designs with the superior quality and performance of our Card Edge Connectors.