896-047-559-108

Heilind Number:EDA896-047-559-108
Manufacturer:EDAC
Manufacturer Number:896-047-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-559-108

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage capacity and are crafted with UL 94V-0 Polyphenylene Sulfide housing for durability. Featuring a single row layout with 47 positions, they ensure seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a right-angle mount orientation, they effortlessly fit into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for any application requiring secure and efficient PCB connections. Upgrade your technology with this essential component.