896-047-559-112

Heilind Number:EDA896-047-559-112
Manufacturer:EDAC
Manufacturer Number:896-047-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-559-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even at elevated temperatures. With a single row layout and a total of 47 positions, they offer seamless integration for your board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the right angle mount orientation allows for space-saving installation. Operating flawlessly within a wide temperature range from -40 to 105 °C, these connectors are a must-have for any electronics project requiring high-performance connectivity. Available in sleek black color, they not only offer functionality but also add a touch of sophistication to your design. Upgrade your PCB assembly with these top-of-the-line Card Edge Connectors.