896-047-559-607

Heilind Number:EDA896-047-559-607
Manufacturer:EDAC
Manufacturer Number:896-047-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-559-607

Detailed Description

Upgrade your electronic connections with our high temp card edge connectors, designed for optimal performance in demanding environments. Made with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, these connectors ensure reliable power delivery with a maximum amperage of 3 A. Featuring a single row configuration with 47 positions, they offer seamless integration on PCBs. The right-angle mount orientation facilitates easy installation, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for industrial and automotive applications. Upgrade your electronic connections with our high temp card edge connectors, designed for optimal performance in demanding environments. Made with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, these connectors ensure reliable power delivery with a maximum amperage of 3 A. Featuring a single row configuration with 47 positions, they offer seamless integration on PCBs. The right-angle mount orientation facilitates easy installation, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for industrial and automotive applications.