896-047-559-608

Heilind Number:EDA896-047-559-608
Manufacturer:EDAC
Manufacturer Number:896-047-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-559-608

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Engineered for top-tier performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and flame resistance. With a single row configuration and 47 positions, they offer seamless integration for your electronic projects. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Designed for versatility, they mount with a convenient right-angle orientation, perfect for space-saving layouts. Operating flawlessly in extreme environments ranging from -40 to 105 °C, these connectors are a must-have for high-temp applications in the realm of PCB design. Elevate your connectivity game with our premium Card Edge Connectors.