896-048-500-101

Heilind Number:EDA896-048-500-101
Manufacturer:EDAC
Manufacturer Number:896-048-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-500-101

Detailed Description

Elevate your electronics with our cutting-edge High Temp Card Edge Connectors. Designed for seamless board-to-board connectivity, these connectors boast a sleek black finish and are crafted from durable UL 94V-0 Polyphenylene Sulfide for optimal performance under high temperatures. With a single row layout and a total of 48 positions, they offer ample space for streamlined installations. The copper alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing facilitate precision connections. Engineered for versatility, these connectors feature a right angle mount orientation, making them suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance even in challenging environments. Upgrade your connectivity solutions with these essential components.