896-048-500-104

Heilind Number:EDA896-048-500-104
Manufacturer:EDAC
Manufacturer Number:896-048-500-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-500-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-500-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for durability and performance, these connectors are designed for seamless integration in your electronic systems. With a robust amperage rating of 3 A and a UL 94V-0 Polyphenylene Sulfide housing material, they ensure optimal safety and reliability even in high-temperature environments. Featuring a single row design with 48 positions, copper alloy contacts, and a pitch of .125 inches, they offer precise and efficient board-to-board connections. The straight mount orientation and -40 to 105 °C operating temperature range further enhance their versatility. Trust in these connectors to deliver seamless and secure connectivity in your PCB applications.