896-048-500-108

Heilind Number:EDA896-048-500-108
Manufacturer:EDAC
Manufacturer Number:896-048-500-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-500-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-500-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for precision and durability, these connectors ensure seamless performance in any application. With a sleek black finish and a single row design, they offer a streamlined solution for your board-to-board connections. Constructed with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee reliability even in high-temperature environments. Featuring 48 positions and a pitch of .125 inches, they provide ample connectivity options for your projects. With a straight mount orientation and operating temperature range of -40 to 105°C, these connectors are versatile and resilient. Upgrade to our Card Edge Connectors for a premium solution that meets your connectivity needs.