896-048-500-112

Heilind Number:EDA896-048-500-112
Manufacturer:EDAC
Manufacturer Number:896-048-500-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-500-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-500-112

Detailed Description

Upgrade your high temperature connectivity solutions with our robust Card Edge Connectors. Designed for peak performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and fire resistance. With a single row configuration boasting 48 positions, they offer reliable power transmission at an amperage of 3 A. The contact material of Copper Alloy guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for applications requiring high reliability and resilience. Upgrade your connectivity game with these essential components.