896-048-500-207

Heilind Number:EDA896-048-500-207
Manufacturer:EDAC
Manufacturer Number:896-048-500-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-500-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-500-207

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage capacity, they ensure reliable power transmission. The two-row configuration with 48 positions offers ample connectivity options, while the copper alloy contact material guarantees secure and efficient data transfer. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, these connectors are essential for your PCB integration needs. Trust in their straight-mount orientation for seamless installation and uninterrupted performance. Elevate your connectivity game with these high-performance Card Edge Connectors.