896-048-500-608

Heilind Number:EDA896-048-500-608
Manufacturer:EDAC
Manufacturer Number:896-048-500-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-500-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-500-608

Detailed Description

Enhance the performance of your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety standards. With a single row layout and 48 positions, they offer seamless connectivity for your PCB projects. The Copper Alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and commercial use.Upgrade your setup with these high-quality connectors, ideal for a wide range of applications.