896-048-500-808

Heilind Number:EDA896-048-500-808
Manufacturer:EDAC
Manufacturer Number:896-048-500-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-500-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-500-808

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors offer both style and reliability. Featuring two rows of 48 positions, they provide ample connectivity options for your applications. The Copper Alloy contact material ensures efficient power transmission, while the .125 inch pitch and .2 inch row spacing allow for precise connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and commercial use. Trust in our high-quality connectors for seamless board-to-board PCB connections.