896-048-520-107

Heilind Number:EDA896-048-520-107
Manufacturer:EDAC
Manufacturer Number:896-048-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-520-107

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts. With a single row configuration and a pitch of .125 inches, they offer seamless integration for your PCB applications. Boasting 48 positions and a straight mount orientation, they ensure reliable and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial settings. Elevate your connectivity solutions with these high-temp Card Edge Connectors.