896-048-520-201

Heilind Number:EDA896-048-520-201
Manufacturer:EDAC
Manufacturer Number:896-048-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-520-201

Detailed Description

Upgrade your electronic connections with our high temp card edge connectors in sleek black. Delivering peak performance, these connectors are designed for durability with a housing made of UL 94V-0 Polyphenylene Sulfide. Featuring two rows and a total of 48 positions, they ensure secure and efficient board-to-board connectivity. Crafted with precision, the contact material is copper alloy, guaranteeing reliable transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration. Ideal for demanding environments, they can withstand temperatures ranging from -40 to 105°C. Elevate your PCB assembly with these essential components.