896-048-520-202

Heilind Number:EDA896-048-520-202
Manufacturer:EDAC
Manufacturer Number:896-048-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-520-202

Detailed Description

Enhance your high-temperature electronic connections with these reliable Card Edge Connectors. Designed for seamless board-to-board PCB connectivity, they boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for maximum durability in demanding environments. With two rows of 48 copper alloy contacts, each capable of carrying 3A of current, they ensure efficient power transmission. The convenient .125-inch pitch and .2-inch row spacing offer easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and commercial applications where reliability is paramount. Trust in their straight mount orientation for secure and stable connections, making them an essential component for your electronic projects. Elevate your connectivity game with these high-performance Card Edge Connectors.