896-048-520-203

Heilind Number:EDA896-048-520-203
Manufacturer:EDAC
Manufacturer Number:896-048-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-520-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure efficient power transmission across their 48 positions, organized in two rows with a pitch of .125 inches. Crafted with copper alloy contacts, they guarantee secure and low-resistance connections. Their straight mount orientation and operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your setup with these high-quality connectors for seamless board-to-board connections.