896-048-520-204

Heilind Number:EDA896-048-520-204
Manufacturer:EDAC
Manufacturer Number:896-048-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-520-204

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for top performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in the most demanding conditions. With a 3A amperage rating and Copper Alloy contact material, they guarantee efficient power transmission. Boasting a double-row configuration with 48 positions, they offer ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and electronic devices. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.