896-048-520-208

Heilind Number:EDA896-048-520-208
Manufacturer:EDAC
Manufacturer Number:896-048-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-520-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in even the most demanding environments. With a current rating of 3 A, they deliver efficient power transmission for your devices. The copper alloy contact material and double-row design with 48 positions offer secure and stable connectivity. Perfect for board-to-board PCB connections, these connectors have a pitch of .125 inches and row spacing of .2 inches, enabling seamless integration into your systems. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Upgrade your electronic assemblies with these high-quality connectors, essential for maintaining peak performance in your applications.