896-048-520-602

Heilind Number:EDA896-048-520-602
Manufacturer:EDAC
Manufacturer Number:896-048-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-520-602

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish and made from UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and heat resistance. Featuring a single row layout with 48 positions and a pitch of .125 inches, they provide seamless connectivity for your PCB applications. The contact material, Copper Alloy, ensures excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for high-performance systems. Trust in our innovative design to enhance your board-to-board connections with efficiency and precision.