896-048-520-603

Heilind Number:EDA896-048-520-603
Manufacturer:EDAC
Manufacturer Number:896-048-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-520-603

Detailed Description

Elevate your circuit connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability and reliability, these connectors boast a 3A amperage and UL 94V-0 Polyphenylene Sulfide housing material for high-temperature applications. With a single row configuration and copper alloy contact material, they offer seamless integration into your PCB setup. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors accommodate 48 positions with precision. The straight mount orientation ensures a secure fit, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Explore our full range of PCB connectors for seamless board-to-board connections.