896-048-520-604

Heilind Number:EDA896-048-520-604
Manufacturer:EDAC
Manufacturer Number:896-048-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-520-604

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a reliable choice for industrial applications. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer both durability and safety. The copper alloy contact material ensures high conductivity, while the single-row configuration with 48 positions allows for efficient board-to-board connections. Operating seamlessly at temperatures ranging from -40 to 105°C, they are suitable for a wide range of settings. The .125-inch pitch and .2-inch row spacing make for precise and secure installations. Whether for commercial or industrial use, these connectors guarantee seamless and stable connectivity. Trust in our top-quality products to meet your connectivity needs with ease.