896-048-520-607

Heilind Number:EDA896-048-520-607
Manufacturer:EDAC
Manufacturer Number:896-048-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-520-607

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row configuration, they offer 48 positions with a pitch of .125 inches, perfect for seamless board-to-board connections. Operating flawlessly at temperatures ranging from -40 to 105°C, they guarantee consistent performance even in extreme conditions. Whether for industrial or commercial applications, these black connectors are a must-have for any PCB assembly project.