896-048-520-608

Heilind Number:EDA896-048-520-608
Manufacturer:EDAC
Manufacturer Number:896-048-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-520-608

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3 A amperage and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row and 48 positions, they offer seamless integration for your PCB setups. The copper alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing provide precision in assembly. Suitable for a wide range of applications, these connectors are built to withstand extreme temperatures from -40 to 105°C. Perfect for ensuring secure and efficient board-to-board connections in your projects. Upgrade your setup with our Card Edge Connectors today.