896-048-520-802

Heilind Number:EDA896-048-520-802
Manufacturer:EDAC
Manufacturer Number:896-048-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-520-802

Detailed Description

Discover our top-of-the-line High Temp Card Edge Connectors, engineered for optimal performance in demanding environments. Designed with a sleek black finish and a two-row configuration, these connectors offer seamless connectivity for your PCB applications. With a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing, they ensure reliable power transmission even in high-temperature conditions. The Copper Alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Boasting 48 positions and a straight mount orientation, these connectors offer versatility in your design projects. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in the electronic industry. Trust in our Card Edge Connectors for superior quality and performance.