896-048-520-803

Heilind Number:EDA896-048-520-803
Manufacturer:EDAC
Manufacturer Number:896-048-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-520-803

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a dual-row configuration and a total of 48 positions, they offer ample connectivity options for your PCB assemblies. The contact material, made from Copper Alloy, ensures reliable and efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications. Trust in our connectors to deliver exceptional performance and durability, meeting the stringent demands of your projects. Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a dual-row configuration and a total of 48 positions, they offer ample connectivity options for your PCB assemblies. The contact material, made from Copper Alloy, ensures reliable and efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications. Trust in our connectors to deliver exceptional performance and durability, meeting the stringent demands of your projects.