896-048-520-804

Heilind Number:EDA896-048-520-804
Manufacturer:EDAC
Manufacturer Number:896-048-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-520-804

Detailed Description

Elevate your high-temperature connectivity solutions with these Black Card Edge Connectors. Designed for maximum performance in demanding environments, they boast a current rating of 3 A and a robust housing material of UL 94V-0 Polyphenylene Sulfide. Featuring two rows with a total of 48 positions, these connectors ensure secure and efficient board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Crafted from durable Copper Alloy, the contacts guarantee reliable signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your PCB assemblies with these high-performance connectors, perfect for industrial and commercial use.