896-048-520-807

Heilind Number:EDA896-048-520-807
Manufacturer:EDAC
Manufacturer Number:896-048-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-520-807

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for reliable performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring durability and conductivity. With a 2-row design and 48 positions, they provide ample connectivity for your PCB boards. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temp environments. Trust in our quality products to optimize your board-to-board connections with ease.