896-048-520-808

Heilind Number:EDA896-048-520-808
Manufacturer:EDAC
Manufacturer Number:896-048-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-520-808

Detailed Description

Enhance your high-temperature connectivity with these sleek black Card Edge Connectors, specifically designed for optimal performance in demanding environments. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliability and safety in every application. With two rows and 48 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise and secure connections. Suitable for a wide range of industries, these connectors are rated for an operating temperature range of -40 to 105°C, making them ideal for even the most extreme conditions. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.