896-048-520-812

Heilind Number:EDA896-048-520-812
Manufacturer:EDAC
Manufacturer Number:896-048-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-520-812

Detailed Description

Elevate your connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3A of power, you can rely on seamless data transfer. The .125-inch pitch and .2-inch row spacing accommodate 48 positions for versatile connectivity options. Whether you require straight or right-angle mounting, these connectors offer flexibility. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications. Trust in our quality products to streamline your board-to-board PCB connections.