896-048-521-101

Heilind Number:EDA896-048-521-101
Manufacturer:EDAC
Manufacturer Number:896-048-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-521-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With a single row configuration, they offer seamless integration for various applications. The contact material, Copper Alloy, guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise connections. Boasting 48 positions, these connectors provide ample room for your board-to-board setups. Install with ease thanks to the straight mount orientation. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for industrial and electronic systems. Elevate your design projects with these top-of-the-line connectors.