896-048-521-103

Heilind Number:EDA896-048-521-103
Manufacturer:EDAC
Manufacturer Number:896-048-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-521-103

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 48 positions, ensuring efficient connectivity. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, offering exceptional durability. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide seamless integration on your PCB. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, they are perfect for industrial applications. Trust in our black-colored connectors to deliver high amperage of 3A effortlessly. Complete with a straight mount orientation, they offer easy installation. Upgrade your setup with these top-of-the-line Card Edge Connectors for unmatched performance and reliability.