896-048-521-107

Heilind Number:EDA896-048-521-107
Manufacturer:EDAC
Manufacturer Number:896-048-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-521-107

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, these connectors are built to last. Featuring a single row with 48 positions and a pitch of .125 inches, they ensure seamless board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they guarantee reliable power transmission even in extreme conditions. The sleek black design adds a touch of sophistication to any application. Trust in our connectors for efficient and secure data transfer in your projects.