896-048-521-108

Heilind Number:EDA896-048-521-108
Manufacturer:EDAC
Manufacturer Number:896-048-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-521-108

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with 48 positions, and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding applications. Their straight mount orientation simplifies installation, making them a versatile choice for your PCB connection needs. Upgrade your setup with these high-quality connectors, a crucial component for seamless board-to-board connectivity.