896-048-521-112

Heilind Number:EDA896-048-521-112
Manufacturer:EDAC
Manufacturer Number:896-048-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-521-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for efficiency and durability, these connectors boast a 3A amperage and UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable performance in even the most demanding environments. With a single row configuration and 48 positions, they offer seamless integration for your board-to-board connections. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Perfect for a variety of applications, these connectors are a must-have for any electronics project.