896-048-521-201

Heilind Number:EDA896-048-521-201
Manufacturer:EDAC
Manufacturer Number:896-048-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-521-201

Detailed Description

Elevate your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With two rows of copper alloy contacts and a pitch of .125 inches, they offer reliable power delivery at an amperage of 3A. Featuring a total of 48 positions, these connectors ensure seamless connectivity for your electronic devices. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of applications. Update your PCB setup with these high-quality connectors for efficient and dependable performance.