896-048-521-203

Heilind Number:EDA896-048-521-203
Manufacturer:EDAC
Manufacturer Number:896-048-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-521-203

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Engineered for superior performance, these connectors feature a sleek black design and are crafted with durable UL 94V-0 Polyphenylene Sulfide housing. With an amperage rating of 3A, they ensure reliable power transmission in demanding environments. Boasting two rows of 48 positions, they offer ample connectivity options while maintaining a compact .125-inch pitch. The copper alloy contact material guarantees efficient signal transfer, while the straight mount orientation and .2-inch row spacing facilitate easy assembly. Designed to withstand extreme conditions, these connectors have an operating temperature range of -40 to 105°C. Upgrade your PCB setup with these high-quality connectors, ideal for a wide range of applications.