896-048-521-204

Heilind Number:EDA896-048-521-204
Manufacturer:EDAC
Manufacturer Number:896-048-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-521-204

Detailed Description

Enhance your electronics with our High Temp Card Edge Connectors, designed to withstand extreme conditions with an operating temperature range of -40 to 105 °C. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and durable copper alloy contacts, these connectors ensure secure and reliable connections. Featuring two rows and 48 positions, they offer ample connectivity for your PCB projects. The .125-inch pitch and .2-inch row spacing allow for efficient data transmission. Choose straight mount orientation for seamless integration. Upgrade your setup with these essential components, perfect for various applications in the electronics industry.