896-048-521-208

Heilind Number:EDA896-048-521-208
Manufacturer:EDAC
Manufacturer Number:896-048-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-521-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek Black. Designed for high performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in extreme conditions. With two rows of 48 positions and a pitch of .125 inches, they offer seamless board-to-board connectivity. The Copper Alloy contact material guarantees efficient power transmission, with an amperage of 3 A. Perfect for industrial applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with these essential components for superior performance and durability.