896-048-521-212

Heilind Number:EDA896-048-521-212
Manufacturer:EDAC
Manufacturer Number:896-048-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-521-212

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connectors. Designed for optimal performance, these connectors feature a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the harshest environments. With a dual-row configuration and 48 positions, they offer ample connectivity options for your applications. The Copper Alloy contact material guarantees reliable and efficient power transmission, with a low resistance of 3 A. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and secure mating. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in various conditions. Upgrade your PCB connectivity with these high-quality connectors.