896-048-521-603

Heilind Number:EDA896-048-521-603
Manufacturer:EDAC
Manufacturer Number:896-048-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-521-603

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connectors. Designed for seamless integration on PCBs, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a pitch of .125 inches, they offer precise and reliable connectivity in any application. Crafted with copper alloy contacts, they guarantee optimal conductivity, while their straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for industrial and commercial settings. With 48 positions available, they provide ample connectivity options for your devices. Upgrade your PCB connections with these high-performance Card Edge Connectors.