896-048-521-612

Heilind Number:EDA896-048-521-612
Manufacturer:EDAC
Manufacturer Number:896-048-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-521-612

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Engineered for optimal performance, these sleek connectors in classic black offer a reliable solution for your electronic assembly needs. With an amperage rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability and safety. Featuring a single row design with 48 positions, they offer seamless board-to-board connection. The copper alloy contact material, with a pitch of .125 in and row spacing of .2 in, ensures stable and low-resistance signal transfer. Suitable for a wide range of applications, these connectors are designed for straight mounting orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they meet the highest standards for performance and reliability. Upgrade your PCB connectivity with these cutting-edge connectors.