896-048-521-802

Heilind Number:EDA896-048-521-802
Manufacturer:EDAC
Manufacturer Number:896-048-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-521-802

Detailed Description

Enhance the efficiency of your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a high amperage rating of 3A, they deliver reliable power transmission. The two rows of Copper Alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide seamless connectivity for up to 48 positions. Perfect for board-to-board PCB applications, these connectors offer a straight mount orientation and operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic systems with these top-of-the-line connectors.