896-048-521-803

Heilind Number:EDA896-048-521-803
Manufacturer:EDAC
Manufacturer Number:896-048-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-521-803

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors in sleek black. Designed for optimal performance, these connectors feature a 48-position, dual-row configuration for seamless interconnectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable power delivery at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Choose straight mount orientation for easy installation, making them a must-have in your connector arsenal. Elevate your connectivity game with these cutting-edge solutions.