896-048-521-812

Heilind Number:EDA896-048-521-812
Manufacturer:EDAC
Manufacturer Number:896-048-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-521-812

Detailed Description

Discover our high temperature resistant Card Edge Connectors, essential for reliable connections in demanding environments. Designed for optimal performance, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring durability and conductivity. With a 3 A amperage rating, they provide efficient power transmission. The two-row design with 48 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise PCB integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Whether you're working on industrial machinery, automotive systems, or telecommunications equipment, our Card Edge Connectors guarantee secure and efficient board-to-board connections. Trust in our high-quality products to meet your connectivity needs with durability and performance in mind.