896-048-522-101

Heilind Number:EDA896-048-522-101
Manufacturer:EDAC
Manufacturer Number:896-048-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-522-101

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for peak performance in demanding environments, these connectors boast a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 48 positions, they offer seamless integration for your PCB setup. Crafted with precision, the contact material is a durable Copper Alloy, ensuring reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, they facilitate efficient data transmission. The straight mount orientation further streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component for mission-critical systems. Trust in our quality engineering to power your connections with unparalleled durability and performance.