896-048-522-102

Heilind Number:EDA896-048-522-102
Manufacturer:EDAC
Manufacturer Number:896-048-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-522-102

Detailed Description

Enhance your PCB connectivity with our high temperature Card Edge Connectors. Designed for maximum performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 48 positions, they offer seamless integration for your electronic projects. Crafted with precision, the contact material is durable Copper Alloy, ensuring reliable conductivity. The .125 inch pitch and .2 inch row spacing allow for efficient signal transmission. Whether you require straight mount orientation or flexibility in assembly, these connectors deliver with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade to our high temperature Card Edge Connectors and experience superior performance in your PCB designs.