896-048-522-103

Heilind Number:EDA896-048-522-103
Manufacturer:EDAC
Manufacturer Number:896-048-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-522-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. These black connectors boast a robust amperage rating of 3 A, ensuring reliable performance even in demanding applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, they guarantee both durability and efficient conductivity. With a single row design and a pitch of .125 inches, they offer seamless integration onto your circuit boards. Featuring 48 positions, these connectors facilitate extensive connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Elevate your electronic assemblies with these top-quality components.