896-048-522-104

Heilind Number:EDA896-048-522-104
Manufacturer:EDAC
Manufacturer Number:896-048-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-522-104

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for optimal performance, these connectors feature a single row design with 48 positions, ensuring efficient data transfer. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your PCB. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability in even the most demanding environments, while the copper alloy contact material ensures reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for high-temperature applications. Whether you're a professional or DIY enthusiast, our connectors are essential for seamless board-to-board connections. Elevate your projects with our top-of-the-line Card Edge Connectors.