896-048-522-108

Heilind Number:EDA896-048-522-108
Manufacturer:EDAC
Manufacturer Number:896-048-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-522-108

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a pitch of .125 inches, they offer precise and secure connections. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation simplifies installation. With 48 positions available, these connectors are perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are reliable even in extreme conditions. Upgrade your setup with these high-quality connectors, a must-have for any professional PCB assembly.