896-048-522-112

Heilind Number:EDA896-048-522-112
Manufacturer:EDAC
Manufacturer Number:896-048-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-522-112

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these black connectors boast a rugged housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row configuration and 48 positions, they offer seamless board-to-board connectivity. The copper alloy contact material and .125-inch pitch guarantee secure and efficient data transmission. Featuring a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications where high performance is essential. Upgrade your PCB setup with these top-of-the-line connectors, and experience seamless connectivity like never before.